InnoDisk EMPL-G203-W1 Networking Module
- RS Stock No.:
- 202-9212
- Mfr. Part No.:
- EMPL-G203-W1
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-9212
- Mfr. Part No.:
- EMPL-G203-W1
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Included Features | mPCIe to dual GbE LAN Module | |
| Supply Voltage | 3.3V | |
| Dimensions | 29.85 x 50.8 x 9.35mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Included Features mPCIe to dual GbE LAN Module | ||
Supply Voltage 3.3V | ||
Dimensions 29.85 x 50.8 x 9.35mm | ||
- COO (Country of Origin):
- TW
