InnoDisk EMPL-G203-C1 Networking Module
- RS Stock No.:
- 202-9211
- Mfr. Part No.:
- EMPL-G203-C1
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 202-9211
- Mfr. Part No.:
- EMPL-G203-C1
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Included Features | mPCIe to dual GbE LAN Module | |
| Supply Voltage | 3.3V | |
| Dimensions | 29.85 x 50.8 x 9.35mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Included Features mPCIe to dual GbE LAN Module | ||
Supply Voltage 3.3V | ||
Dimensions 29.85 x 50.8 x 9.35mm | ||
- COO (Country of Origin):
- TW
The Innodisk Network interface card is mPCIe to dual GbE LAN module. It has PCI express 2.1 x 1 input and dual GbE LAN output. The product has 2W power consumption. The operating temperature ranges between -40°C to 85°C. The RJ45 is used at output side.
Transformer on PCB for flexible cable design
External LED indicator pin for speed 10/100/1000
Complies with EN61000-4-2 (ESD) Air-15kV, Contact-8kV
30μ golden finger, 3-year warranty
External LED indicator pin for speed 10/100/1000
Complies with EN61000-4-2 (ESD) Air-15kV, Contact-8kV
30μ golden finger, 3-year warranty
