Digi International DC-ME-01T-S Networking Module, 10/100 Base-T
- RS Stock No.:
- 172-9329
- Mfr. Part No.:
- DC-ME-01T-S
- Brand:
- Digi International
Stock information currently inaccessible
- RS Stock No.:
- 172-9329
- Mfr. Part No.:
- DC-ME-01T-S
- Brand:
- Digi International
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Supported Network Interfaces | 10/100 Base-T | |
| Supported Bus Interfaces | UART | |
| Supply Voltage | 3.3V | |
| Dimensions | 19.05 x 36.703 x 21.69mm | |
| Height | 21.69mm | |
| Length | 36.703mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Supported Network Interfaces 10/100 Base-T | ||
Supported Bus Interfaces UART | ||
Supply Voltage 3.3V | ||
Dimensions 19.05 x 36.703 x 21.69mm | ||
Height 21.69mm | ||
Length 36.703mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 19.05mm | ||
Digi International Digi Connect ME Embedded Module
The Digi International Digi Connect ME embedded module has ARM7TDMI, NS7520 55MHz processor with 8MB RAM and 2MB flash memory. It provides integrated wired networking and serial device connectivity in a compact connector-style form factor. It is used for Serial-to-Ethernet bridge.
Features and Benefits
Operating Supply Voltage:3.3V
Power Consumption:891mW
10/100Base-T Ethernet interface an with RJ-45 socket
Five shared GPIO port options
High-speed serial interface with up to 230kbps throughput
Operating temperature ranges between -40°C and 85°C
Power Consumption:891mW
10/100Base-T Ethernet interface an with RJ-45 socket
Five shared GPIO port options
High-speed serial interface with up to 230kbps throughput
Operating temperature ranges between -40°C and 85°C
Certifications
AS/NZS 3548
CSA 22.2 No. 60950—1
EN 55024
EN 60950
UL 60950-1
CSA 22.2 No. 60950—1
EN 55024
EN 60950
UL 60950-1
