Digi International DC-ME-01T-C Networking Module, 10/100 Base-T
- RS Stock No.:
- 172-9328
- Mfr. Part No.:
- DC-ME-01T-C
- Brand:
- Digi International
Stock information currently inaccessible
- RS Stock No.:
- 172-9328
- Mfr. Part No.:
- DC-ME-01T-C
- Brand:
- Digi International
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Supported Network Interfaces | 10/100 Base-T | |
| Supported Bus Interfaces | UART | |
| Supply Voltage | 3.3V | |
| Dimensions | 19.05 x 36.703 x 21.69mm | |
| Height | 21.69mm | |
| Length | 36.703mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 19.05mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Supported Network Interfaces 10/100 Base-T | ||
Supported Bus Interfaces UART | ||
Supply Voltage 3.3V | ||
Dimensions 19.05 x 36.703 x 21.69mm | ||
Height 21.69mm | ||
Length 36.703mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 19.05mm | ||
- COO (Country of Origin):
- US
