JDSU Network Tester RJ12, NT1155
- RS Stock No.:
- 722-6773
- Mfr. Part No.:
- NT1155 Validator Pro-NT
- Brand:
- JDSU
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,767.40
(exc. VAT)
£3,320.88
(inc. VAT)
- RS Stock No.:
- 722-6773
- Mfr. Part No.:
- NT1155 Validator Pro-NT
- Brand:
- JDSU
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JDSU | |
| Equipment Type | Network Tester | |
| Connector Type | RJ12 | |
| Tone | Yes | |
| Power Source | Battery | |
| Dimensions | 229 x 114 x 53mm | |
| Weight | 341g | |
| Height | 53mm | |
| Length | 229mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 114mm | |
| Model Number p | NT1155 | |
| Select all | ||
|---|---|---|
Brand JDSU | ||
Equipment Type Network Tester | ||
Connector Type RJ12 | ||
Tone Yes | ||
Power Source Battery | ||
Dimensions 229 x 114 x 53mm | ||
Weight 341g | ||
Height 53mm | ||
Length 229mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Width 114mm | ||
Model Number p NT1155 | ||

