RS PRO Video, Data & Voice Wiring Tester of Cable Continuity, Miswire, Open Circuit, Short Circuit
- RS Stock No.:
- 629-5226
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 629-5226
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Source | Battery | |
| Battery Type | 9V | |
| Dimensions | 280 x 169 x 46mm | |
| Weight | 7.7kg | |
| Height | 46mm | |
| Length | 280mm | |
| Width | 169mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Source Battery | ||
Battery Type 9V | ||
Dimensions 280 x 169 x 46mm | ||
Weight 7.7kg | ||
Height 46mm | ||
Length 280mm | ||
Width 169mm | ||
- COO (Country of Origin):
- TW

