RS PRO Video, Data & Voice Wiring Tester of Data
- RS Stock No.:
- 624-6347
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 624-6347
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tone | No | |
| Dimensions | 114 x 76 x 19mm | |
| Weight | 27g | |
| Display Type | LED | |
| Height | 19mm | |
| Length | 114mm | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tone No | ||
Dimensions 114 x 76 x 19mm | ||
Weight 27g | ||
Display Type LED | ||
Height 19mm | ||
Length 114mm | ||
Width 76mm | ||
- COO (Country of Origin):
- US
