Fluke Networks Network Tester RJ45, LinkRunner CABLE ID KIT
- RS Stock No.:
- 513-6362
- Mfr. Part No.:
- CABLE ID KIT
- Brand:
- Fluke Networks
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 513-6362
- Mfr. Part No.:
- CABLE ID KIT
- Brand:
- Fluke Networks
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Equipment Type | Network Tester | |
| Connector Type | RJ45 | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | AA | |
| Battery Life | 20 h | |
| Dimensions | 69.8 x 95.2 x 31.7mm | |
| Weight | 128g | |
| Height | 31.7mm | |
| Length | 70mm | |
| Model Number p | LinkRunner CABLE ID KIT | |
| Width | 95.2mm | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Equipment Type Network Tester | ||
Connector Type RJ45 | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type AA | ||
Battery Life 20 h | ||
Dimensions 69.8 x 95.2 x 31.7mm | ||
Weight 128g | ||
Height 31.7mm | ||
Length 70mm | ||
Model Number p LinkRunner CABLE ID KIT | ||
Width 95.2mm | ||
RoHS Status: Not Applicable
