NetAlly LR-G2-LS-KIT Network Tester RJ45
- RS Stock No.:
- 211-2265
- Mfr. Part No.:
- LR-G2-LS-KIT
- Brand:
- NetAlly
Stock information currently inaccessible
- RS Stock No.:
- 211-2265
- Mfr. Part No.:
- LR-G2-LS-KIT
- Brand:
- NetAlly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NetAlly | |
| Equipment Type | Network Tester | |
| Product Type | Network Cable Tester | |
| Connector Type | RJ45 | |
| Model Number | LR-G2-LS-KIT | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lithium-ion | |
| Battery Life | 4h | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 196mm | |
| Standards/Approvals | CE, EMC, FC | |
| Length | 97mm | |
| Height | 41mm | |
| Weight | 510g | |
| Select all | ||
|---|---|---|
Brand NetAlly | ||
Equipment Type Network Tester | ||
Product Type Network Cable Tester | ||
Connector Type RJ45 | ||
Model Number LR-G2-LS-KIT | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type Rechargeable Lithium-ion | ||
Battery Life 4h | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Width 196mm | ||
Standards/Approvals CE, EMC, FC | ||
Length 97mm | ||
Height 41mm | ||
Weight 510g | ||
The Netscout have LR series kit having linkrunner G2 with linksprinter X2. This linkrunner G2 smart wired network tester contains all test features available in the LinkRunner AT but features an intuitive design that runs android based apps with smartphone like features.
Discover nearest switch and VLAN
Get answers aast with autotest
Packet reflector

