NetAlly EXG-200 Network Tester RJ45

RS Stock No.:
204-8315
Mfr. Part No.:
EXG-200-KIT
Brand:
NetAlly
Find similar products by selecting one or more attributes.
Select all

Brand

NetAlly

Equipment Type

Network Tester

Connector Type

RJ45

Tone

Yes

Model Number p

EXG-200

Power Source

Battery

COO (Country of Origin):
US
The Netscout Ether Scope nXG Portable Network Expert is a multi technology all in one handheld network tester that enables engineers and technicians to get more work done faster from deployment to maintenance and documentation of their ever changing Wi-Fi and Ethernet access networks.

8 GB memory available for storing test results
6 hours typical operating life
5.0inch colour LCD
Capacitive touchscreen display
Supports micro SD card storage

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy