Teledyne LeCroy 280A Video Analyser
- RS Stock No.:
- 175-0007
- Mfr. Part No.:
- 280A
- Brand:
- Teledyne LeCroy
Stock information currently inaccessible
- RS Stock No.:
- 175-0007
- Mfr. Part No.:
- 280A
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Equipment Type | Video Analyser | |
| Tone | Yes | |
| Model Number p | 280A | |
| Power Source | Battery | |
| Battery Life | 4 h | |
| Weight | 358g | |
| Display Type | LCD | |
| Height | 180.4mm | |
| Length | 187.9mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 31.8mm | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Equipment Type Video Analyser | ||
Tone Yes | ||
Model Number p 280A | ||
Power Source Battery | ||
Battery Life 4 h | ||
Weight 358g | ||
Display Type LCD | ||
Height 180.4mm | ||
Length 187.9mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Width 31.8mm | ||
- COO (Country of Origin):
- US
The Teledyne LeCroy quantumdata 280 Test Set is a combination test instrument set comprised of an HDMI/HDBaseT Video Generator (Tx) and Analyzer (Rx). Each device is small compact and battery powered. The 280 Test Set is ideally suited for professional A/V integrators and home theatre installers. This feature-rich test set enables you to conduct basic verification and diagnostic tests on HDMI/HDBaseT cables, video distribution networks and individual A/V components. The HDMI input and output ports support testing up to 18 Gbps data rate and 600 MHz pixel rate and the HDBaseT input and output ports support testing up to 300 MHz pixel rate (Long Reach mode supported up to 1080p). The instrument sets features and convenient operation can shorten time on the job site and reduce callbacks by enabling you to run basic verification and diagnostic tests on complex video distribution installations quickly and efficiently.
Shortens time on job site
Simplifies testing process
Verifies network components and design
Test HDMI and HDBaseT cables, devices, components and entire video distribution networks end to end up to 18G (HDMI).
Verify video and audio transmission through a video distribution network.
Battery powered
Simplifies testing process
Verifies network components and design
Test HDMI and HDBaseT cables, devices, components and entire video distribution networks end to end up to 18G (HDMI).
Verify video and audio transmission through a video distribution network.
Battery powered
Note
Includes free software

