Teledyne LeCroy 780E Visual Fault Locator
- RS Stock No.:
- 174-9997
- Mfr. Part No.:
- 780E
- Brand:
- Teledyne LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9997
- Mfr. Part No.:
- 780E
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Equipment Type | Visual Fault Locator | |
| Model Number p | 780E | |
| Height | 69.8mm | |
| Length | 247.6mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 152.4mm | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Equipment Type Visual Fault Locator | ||
Model Number p 780E | ||
Height 69.8mm | ||
Length 247.6mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Width 152.4mm | ||
- COO (Country of Origin):
- US
LeCroy QuantumData Video Generator/Protocol Analyser for HDMI, DisplayPort & HDBaseT
The LeCroy QuantumData Video Generator/Protocol Analyser
for HDMI, DisplayPort & HDBaseT offers a wide array of benefits to
engineers in R&D as well as professional A/V installers in the field for testing HDMI, HDBaseT and DisplayPort devices. The multi-interface instrument is ideal for testing video-audio devices and communication media of different protocols. The communication protocols include HDCP 2.2, HDMI, 3G-SDI etc. It is used for examining the source and sink components as well as cabling, wiring and distribution equipment. A status bar on the bottom of the display provides an easily readable status of the output and input ports. There is an entire command set which can be accessed through different protocols. These features will empower you to solve the most complex service issues or service problems by easily verifying network components and design. It proves to be a perfect choice for labs, as well as onsite testing.
for HDMI, DisplayPort & HDBaseT offers a wide array of benefits to
engineers in R&D as well as professional A/V installers in the field for testing HDMI, HDBaseT and DisplayPort devices. The multi-interface instrument is ideal for testing video-audio devices and communication media of different protocols. The communication protocols include HDCP 2.2, HDMI, 3G-SDI etc. It is used for examining the source and sink components as well as cabling, wiring and distribution equipment. A status bar on the bottom of the display provides an easily readable status of the output and input ports. There is an entire command set which can be accessed through different protocols. These features will empower you to solve the most complex service issues or service problems by easily verifying network components and design. It proves to be a perfect choice for labs, as well as onsite testing.
Features and Benefits
• Compact enough to be rack-mounted
• Supports communication protocols like RS 232 and USB
• Inbuilt library of programmable settings video patterns and formats for video display
• Set of diagnostic and routine tests easily available through simple touch access
• It also has provision for VGA output for testing RGB and analogue components
• Supports very high degree testing of video products up to 4k resolution
• The HDMI input and output ports support data rate up to 18Gbps and pixel rate up to 600MHz
• Completely battery powered
• Protocol testing option is available for digital video sources and displays
• Auxiliary channel analyser enables real-time monitoring of EDID exchanges, SCDC, HDCP (including HDCP 2.2) transactions and CEC messages
• Supports link rates on DisplayPort up to 5.4Gb/s
• Supports communication protocols like RS 232 and USB
• Inbuilt library of programmable settings video patterns and formats for video display
• Set of diagnostic and routine tests easily available through simple touch access
• It also has provision for VGA output for testing RGB and analogue components
• Supports very high degree testing of video products up to 4k resolution
• The HDMI input and output ports support data rate up to 18Gbps and pixel rate up to 600MHz
• Completely battery powered
• Protocol testing option is available for digital video sources and displays
• Auxiliary channel analyser enables real-time monitoring of EDID exchanges, SCDC, HDCP (including HDCP 2.2) transactions and CEC messages
• Supports link rates on DisplayPort up to 5.4Gb/s
Applications
• Testing of video distribution networks end to end with the help of HDMI
• Quality testing of network infrastructure and its devices in telecommunication
• It could be used for simple pass/fail test of LCD display
• Easy and efficient testing of HDMI devices with the help of input and output ports for displays and audio devices
• Quality testing of network infrastructure and its devices in telecommunication
• It could be used for simple pass/fail test of LCD display
• Easy and efficient testing of HDMI devices with the help of input and output ports for displays and audio devices
Note
Includes free software
