Teledyne LeCroy 780BH Visual Fault Locator
- RS Stock No.:
- 174-9994
- Mfr. Part No.:
- 780BH
- Brand:
- Teledyne LeCroy
Stock information currently inaccessible
- RS Stock No.:
- 174-9994
- Mfr. Part No.:
- 780BH
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Equipment Type | Visual Fault Locator | |
| Model Number p | 780BH | |
| Height | 69.8mm | |
| Length | 247.6mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 152.4mm | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Equipment Type Visual Fault Locator | ||
Model Number p 780BH | ||
Height 69.8mm | ||
Length 247.6mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
Width 152.4mm | ||
- COO (Country of Origin):
- US
LeCroy QuantumData Video Generator/Protocol Analyser for HDMI Testing
The LeCroy QuantumData Video Generator/Protocol Analyser for HDMI Testing is a battery-powered, portable, handheld digital video/audio generator and analyser that enables you to run tests on digital video devices and network distribution devices on-site or in the R&D lab. This instrument is ideal for testing video/audio devices and communication media of different protocols. The communication protocols include HDCP 2.2 on source and sink devices as well as cables and distribution equipment up to 300MHz. A status bar on the bottom of the display provides an easily readable status of the output and input ports. There is an entire command set that can be accessed through different protocols. These features empower the user to solve the most complex service issues or service problems by easily verifying network components and design. It proves to be a perfect choice for labs, as well as onsite testing.
Features and Benefits
• Compact enough to be rack-mounted
• Supports communication protocols like RS 232 and USB
• Available with an inbuilt library of programmable settings video patterns and formats for video display
• Includes a set of diagnostic and routine tests, easily available through simple touch access
• It also has provision for VGA output for testing RGB and analogue components
• Supports high degree testing of video products up to 4k resolution
• The HDMI input and output ports support data rate up to 18Gbps and pixel rate up to 300MHz
• Completely battery powered
• Protocol testing option is available for digital video sources and displays
• Auxiliary channel analyser enables real-time monitoring of EDID exchanges, SCDC, HDCP (including HDCP 2.2) transactions and CEC messages
• Supports communication protocols like RS 232 and USB
• Available with an inbuilt library of programmable settings video patterns and formats for video display
• Includes a set of diagnostic and routine tests, easily available through simple touch access
• It also has provision for VGA output for testing RGB and analogue components
• Supports high degree testing of video products up to 4k resolution
• The HDMI input and output ports support data rate up to 18Gbps and pixel rate up to 300MHz
• Completely battery powered
• Protocol testing option is available for digital video sources and displays
• Auxiliary channel analyser enables real-time monitoring of EDID exchanges, SCDC, HDCP (including HDCP 2.2) transactions and CEC messages
Applications
• Testing of video distribution networks end to end with the help of HDMI
• Quality testing of network infrastructure and its devices in telecommunication
• Simple pass/fail test of LCD display
• Easy and efficient testing of HDMI devices
• Quality testing of network infrastructure and its devices in telecommunication
• Simple pass/fail test of LCD display
• Easy and efficient testing of HDMI devices
Note
Includes free software
