Netgear 16 Port Network Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
760-4135
Mfr. Part No.:
GS116E-100UKS
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Number of Ports

16

Height

27mm

Depth

103mm

Dimensions

287 x 103 x 27mm

Width

287mm

Netgear GS611E ProSafe® Plus Switch 16-Port Gigabit Ethernet (UK)


The Netgear GS116E ProSafe Plus 16-Port Desktop Gigabit Switch is designed to meet the growing needs of businesses by providing fundamental network features that will help optimise the performance of a business network. This Netgear GS116E ProSafe Plus switch offers traffic monitoring for users to observe traffic behavior, and, should any connectivity issues arrise, the switch can identify and even locate connection problems via cable diagnostic test. To optimise traffic through the switch, the Netgear GS116E ProSafe Plus Switch offer both port and tag-based prioritisation to keep latency-sensitive traffic moving ahead of less critical packets

16 ports deliver up to 2000 Mbps of dedicated, non-blocking bandwidth per port
Network set-up on top of plug-and-play connectivity
Gigabit speed with QoS, VLAN and network monitoring
VLAN support for traffic segmentation
Quality of Service (QoS) for traffic prioritization
Auto "denial-of-service" (DoS) prevention
Troubleshoot connection issues via cable test
Loop prevention and broadcast storm controls
IGMP snooping v1, v2 and v3 support for multicast optimization
Rate limiting for better bandwidth allocation
Port mirroring for network monitoring
Jumbo frame support
UK Plug