Netgear 8 Port Network Switch
- RS Stock No.:
- 760-4113
- Mfr. Part No.:
- GS108P-100EUS
- Brand:
- Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-4113
- Mfr. Part No.:
- GS108P-100EUS
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 8 | |
| Height | 27mm | |
| Width | 235mm | |
| Depth | 103mm | |
| Dimensions | 235 x 103 x 27mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 8 | ||
Height 27mm | ||
Width 235mm | ||
Depth 103mm | ||
Dimensions 235 x 103 x 27mm | ||
- COO (Country of Origin):
- CN
Prosafe GS108P 8-Port 10/100/1000 Gigabit Switch with 4-Port POE (EU)
The Prosafe GS108P connects up to 10x faster than Fast Ethernet for maximum performance. Up to 60% lower power consumption. Honor IEEE 802.1p for traffic prioritization Power up to 4 devices via PoE
Fast, auto-switching Ethernet connection integrates 10,100, and 1,000 Mbps devices into your network
Supports Windows® and Macintosh® platforms
LEDs make it easy to monitor link, speed, and activity
AutoUplink technology automatically adjusts for two common types of cables
Auto power-down mode saves energy when port is unused
Supports Windows® and Macintosh® platforms
LEDs make it easy to monitor link, speed, and activity
AutoUplink technology automatically adjusts for two common types of cables
Auto power-down mode saves energy when port is unused
Netgear Managed Switches
Netgear's Layer 2 Managed Switches offer superior value with a lower cost per port than other leading competitors. Everything necessary for easy set-up comes in the box, including; uplinks, stacking ports, stacking cables and a rack mounting kit. Administration from remote locations is straightforward with Netgear's web interface. Every Fast Ethernet Managed Switch offers high performance via two Gigabit ports for connectivity to servers and the network backbone.
