Use as a plug-and-play switch or use the configuration utility for simple setup 5 ports deliver up to 2000 Mbps bi-directional bandwidth on each port Quality of Service (QoS) for prioritizing network traffic Virtual LAN (VLAN) support for network segmentation and security Troubleshoot connection problems via cable test Port mirroring Bandwidth management to avoid network congestions Network traffic monitoring Broadcast storm control UK Plug
Note
For European Plug Type refer to RS stock 7055319
Netgear Smart Switches
Smart switches fill the gap between unmanaged and fully managed switches. User-friendly web-based ProSafe™ Control Center provides simple, yet comprehensive management through a streamlined interface.
Attribute
Value
Number of Ports
5
Height
28mm
Dimensions
94 x 104 x 28mm
Depth
104mm
Width
94mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.