Netgear 24 Port Network Switch
- RS Stock No.:
- 511-0360
- Mfr. Part No.:
- GSM7224UK
- Brand:
- Netgear
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 511-0360
- Mfr. Part No.:
- GSM7224UK
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 24 | |
| Height | 43mm | |
| Width | 440mm | |
| Depth | 205mm | |
| Dimensions | 440 x 205 x 43mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 24 | ||
Height 43mm | ||
Width 440mm | ||
Depth 205mm | ||
Dimensions 440 x 205 x 43mm | ||
RoHS Status: Not Applicable
GSM7224
Use the GSM7224 as a managed switch out of the box!High-Speed, Managed, Gigabit Switching to optimise bandwidth throughout the networkProvides forwarding rates of up to 35.7Mbps and a switching capacity of 48GbpsAll ports are auto-negotiating to achieve the fastest connectionAll ports support Auto Uplink™ TechnologyManagement features are simply to use and configure with browser interfaceEasy to troubleshoot, built-in testing capability locates cable related network problems
Netgear Managed Switches
Netgear's Layer 2 Managed Switches offer superior value with a lower cost per port than other leading competitors. Everything necessary for easy set-up comes in the box, including; uplinks, stacking ports, stacking cables and a rack mounting kit. Administration from remote locations is straightforward with Netgear's web interface. Every Fast Ethernet Managed Switch offers high performance via two Gigabit ports for connectivity to servers and the network backbone.
