Netgear 8 Port Network Switch
- RS Stock No.:
- 472-3555
- Mfr. Part No.:
- NETFS608
- Brand:
- Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-3555
- Mfr. Part No.:
- NETFS608
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 8 | |
| Height | 28.5mm | |
| Dimensions | 171 x 113.2 x 28.5mm | |
| Width | 171mm | |
| Depth | 113.2mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 8 | ||
Height 28.5mm | ||
Dimensions 171 x 113.2 x 28.5mm | ||
Width 171mm | ||
Depth 113.2mm | ||
RoHS Status: Not Applicable
