3Com 8 Port Network Switch
- RS Stock No.:
- 360-1561
- Mfr. Part No.:
- 3C16791
- Brand:
- 3Com
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 360-1561
- Mfr. Part No.:
- 3C16791
- Brand:
- 3Com
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3Com | |
| Number of Ports | 8 | |
| Height | 24.2mm | |
| Dimensions | 220 x 135.4 x 24.2mm | |
| Depth | 135.4mm | |
| Width | 220mm | |
| Select all | ||
|---|---|---|
Brand 3Com | ||
Number of Ports 8 | ||
Height 24.2mm | ||
Dimensions 220 x 135.4 x 24.2mm | ||
Depth 135.4mm | ||
Width 220mm | ||
RoHS Status: Not Applicable
