Allied Telesis FS202, 2 Port Ethernet Switch
- RS Stock No.:
- 330-0836
- Mfr. Part No.:
- AT-FS202
- Brand:
- Allied Telesis
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 330-0836
- Mfr. Part No.:
- AT-FS202
- Brand:
- Allied Telesis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied Telesis | |
| Number of Ports | 2 | |
| RJ45 Ports | 1 | |
| Height | 25.4mm | |
| Network Speed | 10/100Mbit/s | |
| Model | FS202 | |
| Width | 104.78mm | |
| Depth | 95.25mm | |
| Dimensions | 104.78 x 95.25 x 25.4mm | |
Select all | ||
|---|---|---|
Brand Allied Telesis | ||
Number of Ports 2 | ||
RJ45 Ports 1 | ||
Height 25.4mm | ||
Network Speed 10/100Mbit/s | ||
Model FS202 | ||
Width 104.78mm | ||
Depth 95.25mm | ||
Dimensions 104.78 x 95.25 x 25.4mm | ||
RoHS Status: Not Applicable
2-port Switch
Designed to convert speed as well as media
Plug and play installation
Multi-mode connection
MDI/MDIX crossover switch allows the converters to connect directly to either a PC, switch or hub
Auto-negotiation TX ports
Full-wire speed forwarding and filtering at 148000pps for 100Mbps and 14800pps for 10Mbps
LEDs provide switch and network status
Support full/half duplex operation
AT-FS201 switches 10/100Mbps (RJ45) and 100Base-FX (ST)
AT-FS202 switches 10/100Mbps (RJ45) and 100Base-FX (SC)
Plug and play installation
Multi-mode connection
MDI/MDIX crossover switch allows the converters to connect directly to either a PC, switch or hub
Auto-negotiation TX ports
Full-wire speed forwarding and filtering at 148000pps for 100Mbps and 14800pps for 10Mbps
LEDs provide switch and network status
Support full/half duplex operation
AT-FS201 switches 10/100Mbps (RJ45) and 100Base-FX (ST)
AT-FS202 switches 10/100Mbps (RJ45) and 100Base-FX (SC)
