D-Link Managed Switch 24 Port Gigabit Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
249-9108
Mfr. Part No.:
DGS-2000-28
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

24

Switch Type

Managed Switch

Height

44mm

Series

DGS-2000

Dimensions

440 x 140 x 44mm

Width

440mm

Depth

140mm

COO (Country of Origin):
TW
The D-Link Gigabit Managed Switches provide a diverse range of Gigabit port densities to accommodate various needs of enterprise and public sector access layer connectivity, the DGS-2000 series is the ideal choice for any enterprise access layer or large multi-site deployment, with advanced network security features and QoS, the DGS-2000 series allows businesses to build a more secure and efficient network also supports Command Line Interface (CLI) through Telnet, SSH and the console port.

Different combinations of 1000BASE-T, 100/1000 Mbps GbE/SFP combo, and 10/1000 Mbps SFP
Designed for standard 1U rack-mounting
Auto Surveillance VLAN 2.0
Auto Voice VLAN
8K or 16K MAC address table
IEEE 802.1D STP, 802.1w RSTP, and 802.1s MSTP
Loopback detection
Supports IEEE 802.3ad Link Aggregation
Port-based Q-in-Q