D-Link MP, 10 Port Ethernet Smart Managed Switch With PoE
- RS Stock No.:
- 175-7290
- Mfr. Part No.:
- DGS-1210-10MP
- Brand:
- D-Link
Subtotal (1 unit)*
£246.83
(exc. VAT)
£296.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £246.83 |
*price indicative
- RS Stock No.:
- 175-7290
- Mfr. Part No.:
- DGS-1210-10MP
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 10 | |
| PoE - Power Over Ethernet | Yes | |
| RJ45 Ports | 1 | |
| SFP Ports | 2 | |
| Network Speed Class | Gigabit | |
| Height | 44mm | |
| Network Speed | 1000Mbit/s | |
| Model | MP | |
| Depth | 330mm | |
| Dimensions | 44 x 180 x 330mm | |
| Width | 180mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 10 | ||
PoE - Power Over Ethernet Yes | ||
RJ45 Ports 1 | ||
SFP Ports 2 | ||
Network Speed Class Gigabit | ||
Height 44mm | ||
Network Speed 1000Mbit/s | ||
Model MP | ||
Depth 330mm | ||
Dimensions 44 x 180 x 330mm | ||
Width 180mm | ||
- COO (Country of Origin):
- CN
D-Link Network Switch
The D-Link DGS-1210 series network communication module is an industry recognised Ethernet switch with 10 ports. Out of these ports, 8 ports are PoE ports and 2 SFP ports. It integrates advanced management as well as security functions to provide performance and scalability. The desktop mounting Ethernet switch gives you a cost-effective and easy point of entry into Ethernet systems. It serves a long and productive life without sacrificing performance or functionality.
Features and Benefits
• Access control lists (ACLs)
• ARP spoofing prevention
• D-Link safeguard engine protects the CPU from broadcast/multicast/unicast flooding
• Green technology
• Link status detection
• Port security supports up to 64 MAC addresses per port
• Port shut off
• Smart binding Intuitive management
• Supports speed up to 10/100Mbps for full/half duplex mode and up to1000Mbps for full duplex mode
• System hibernation
• Time based PoE
• ARP spoofing prevention
• D-Link safeguard engine protects the CPU from broadcast/multicast/unicast flooding
• Green technology
• Link status detection
• Port security supports up to 64 MAC addresses per port
• Port shut off
• Smart binding Intuitive management
• Supports speed up to 10/100Mbps for full/half duplex mode and up to1000Mbps for full duplex mode
• System hibernation
• Time based PoE
Applications
• Commercial workspaces
• Industrial networking
• Home applications
• Industrial networking
• Home applications
