D-Link 5 Port Ethernet Smart Managed Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-7282
Mfr. Part No.:
GO-SW-5G/B
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Number of Ports

5

Network Speed Class

Gigabit

Height

22mm

Network Speed

20Mbit/s

Width

91mm

Depth

73mm

Dimensions

22 x 91 x 73mm

COO (Country of Origin):
CN

D-Link Network Switch


The D-Link network communication module is an industry recognised Ethernet switch with 5 ports for easy expansion of your network and a quick way to upgrade your network to gigabit connectivity. It is an energy-efficient power adapter made from minimised use of harmful substances, and recyclable packaging that makes this switch truly environmentally friendly. The Ethernet switch gives you a cost-effective and easy point of entry into Ethernet systems. It is designed to allow Ethernet devices such as printers or PC's to communicate with one another. Communication module serves a long and productive life without sacrificing performance or functionality.

Features and Benefits


• 5gb Ethernet LAN ports for high speed wired connections
• Adjust power to a port by detecting the length of the connected Ethernet cable
• Ambient temperature ranges between 0°C and 60°C
• Cable diagnostics function notifies users of cable conditions through product LEDs
• Energy conserving
• Fast and reliable networking
• Green technology
• It supports speed of up to 10Mbps (half duplex) and 20Mbps (full duplex) in Ethernet and 100Mbps (half duplex) and 200Mbps (full duplex) in fast Ethernet
• Long lasting
• Reduced heat
• Reduces power to a port when no link is detected
• UK Plug

Applications


• Commercial workspaces
• Home applications