- RS Stock No.:
- 161-3734
- Mfr. Part No.:
- SG200-50FP-UK
- Brand:
- Cisco
Discontinued product
- RS Stock No.:
- 161-3734
- Mfr. Part No.:
- SG200-50FP-UK
- Brand:
- Cisco
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Cisco 200 Series is a portfolio of affordable smart switches that combine powerful network performance and reliability with the entry-level managed switch features you need for a business network. These expandable Fast Ethernet or Gigabit Ethernet switches with up to 50 ports of connectivity provide basic management, security, and quality of service (QoS). They speed file transfers, keep your vital business applications available, and help your employees respond more quickly to customers and each other
Simplify the deployment of voice, wireless, and video surveillance systems with automated QoS and voice VLAN features
Native support for IPv6, which lets you take advantage of the latest networking applications and operating systems without having to upgrade your network.
Reduce power consumption with green switches that employ power-efficient microprocessors and quiet, fanless operation in many models
Native support for IPv6, which lets you take advantage of the latest networking applications and operating systems without having to upgrade your network.
Reduce power consumption with green switches that employ power-efficient microprocessors and quiet, fanless operation in many models
Specifications
Attribute | Value |
---|---|
Number of Ports | 50 |
PoE - Power Over Ethernet | Yes |
Switch Type | Smart |
RJ45 Ports | 48 |
SFP Ports | 2 |
Network Speed Class | Gigabit |
Height | 350mm |
Network Speed | 10/100/1000Mbit/s |
Model | SG200-50FP |
Width | 440mm |
Depth | 44mm |
Dimensions | 440 x 44 x 350mm |