Netgear ProSafe GSM7248v2, Managed 52 Port Managed Switch

Stock information currently inaccessible
RS Stock No.:
136-3040
Mfr. Part No.:
GSM7248-200EUS
Brand:
Netgear
Find similar products by selecting one or more attributes.
Select all

Brand

Netgear

Number of Ports

52

Switch Type

Managed

RJ45 Ports

48

SFP Ports

4

Network Speed Class

Gigabit

Height

43mm

Network Speed

10/100/1000Mbit/s

Model

ProSafe GSM7248v2

Dimensions

440 x 205 x 43mm

Width

440mm

Depth

205mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy