Netgear ProSafe FS728TP, Smart 28 Port Smart Switch With PoE
- RS Stock No.:
- 136-3038
- Mfr. Part No.:
- GS728TP-100EUS
- Brand:
- Netgear
Stock information currently inaccessible
- RS Stock No.:
- 136-3038
- Mfr. Part No.:
- GS728TP-100EUS
- Brand:
- Netgear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Number of Ports | 28 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| RJ45 Ports | 24 | |
| SFP Ports | 4 | |
| Height | 44mm | |
| Network Speed | 10/100Mbit/s | |
| Model | ProSafe FS728TP | |
| Width | 440mm | |
| Depth | 257mm | |
| Dimensions | 440 x 257 x 44mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Number of Ports 28 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Smart | ||
RJ45 Ports 24 | ||
SFP Ports 4 | ||
Height 44mm | ||
Network Speed 10/100Mbit/s | ||
Model ProSafe FS728TP | ||
Width 440mm | ||
Depth 257mm | ||
Dimensions 440 x 257 x 44mm | ||
- COO (Country of Origin):
- CN
