Allied Telesis AT-FS201, FS201, Unmanaged 1, 2 Port Ethernet Switch
- RS Stock No.:
- 136-3007
- Mfr. Part No.:
- AT-FS201-60
- Brand:
- Allied Telesis
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3007
- Mfr. Part No.:
- AT-FS201-60
- Brand:
- Allied Telesis
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied Telesis | |
| Number of Ports | 1, 2 | |
| Switch Type | Unmanaged | |
| RJ45 Ports | 1 | |
| Height | 95mm | |
| Network Speed | 10/100Mbit/s | |
| Model | AT-FS201, FS201 | |
| Depth | 25mm | |
| Dimensions | 105 x 95 x 25mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Allied Telesis | ||
Number of Ports 1, 2 | ||
Switch Type Unmanaged | ||
RJ45 Ports 1 | ||
Height 95mm | ||
Network Speed 10/100Mbit/s | ||
Model AT-FS201, FS201 | ||
Depth 25mm | ||
Dimensions 105 x 95 x 25mm | ||
Width 105mm | ||
- COO (Country of Origin):
- CN
