Allied Telesis GS950/8, Smart 8 Port Network Switch
- RS Stock No.:
- 136-3005
- Mfr. Part No.:
- AT-GS950/8-30
- Brand:
- Allied Telesis
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3005
- Mfr. Part No.:
- AT-GS950/8-30
- Brand:
- Allied Telesis
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied Telesis | |
| Number of Ports | 8 | |
| PoE - Power Over Ethernet | No | |
| Switch Type | Smart | |
| RJ45 Ports | 8 | |
| SFP Ports | 2 | |
| Network Speed Class | Gigabit | |
| Height | 44mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | GS950/8 | |
| Depth | 180mm | |
| Dimensions | 280 x 180 x 44mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Allied Telesis | ||
Number of Ports 8 | ||
PoE - Power Over Ethernet No | ||
Switch Type Smart | ||
RJ45 Ports 8 | ||
SFP Ports 2 | ||
Network Speed Class Gigabit | ||
Height 44mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model GS950/8 | ||
Depth 180mm | ||
Dimensions 280 x 180 x 44mm | ||
Width 280mm | ||
- COO (Country of Origin):
- CN
