Allied Telesis AT-FS724L, FS724L, Unmanaged 24 Port Ethernet Switch
- RS Stock No.:
- 136-3002
- Mfr. Part No.:
- AT-FS724L-30
- Brand:
- Allied Telesis
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-3002
- Mfr. Part No.:
- AT-FS724L-30
- Brand:
- Allied Telesis
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied Telesis | |
| Number of Ports | 24 | |
| Switch Type | Unmanaged | |
| RJ45 Ports | 24 | |
| Height | 44mm | |
| Network Speed | 10/100Mbit/s | |
| Model | AT-FS724L, FS724L | |
| Width | 280mm | |
| Dimensions | 280 x 180 x 44mm | |
| Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand Allied Telesis | ||
Number of Ports 24 | ||
Switch Type Unmanaged | ||
RJ45 Ports 24 | ||
Height 44mm | ||
Network Speed 10/100Mbit/s | ||
Model AT-FS724L, FS724L | ||
Width 280mm | ||
Dimensions 280 x 180 x 44mm | ||
Depth 180mm | ||
- COO (Country of Origin):
- CN
