D-Link mydlink Home, Unmanaged 2 Port Network Hub
- RS Stock No.:
- 122-2484
- Mfr. Part No.:
- DCH-G020
- Brand:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-2484
- Mfr. Part No.:
- DCH-G020
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 2 | |
| Switch Type | Unmanaged | |
| RJ45 Ports | 2 | |
| Height | 110mm | |
| Network Speed | 10/100Mbit/s | |
| Model | mydlink Home | |
| Depth | 100mm | |
| Width | 100mm | |
| Dimensions | 100 x 100 x 110mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 2 | ||
Switch Type Unmanaged | ||
RJ45 Ports 2 | ||
Height 110mm | ||
Network Speed 10/100Mbit/s | ||
Model mydlink Home | ||
Depth 100mm | ||
Width 100mm | ||
Dimensions 100 x 100 x 110mm | ||
- COO (Country of Origin):
- CN
