Linksys LGS124P, Unmanaged 24 Port Network Switch With PoE
- RS Stock No.:
- 122-1399
- Mfr. Part No.:
- LGS124P-UK
- Brand:
- Linksys
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-1399
- Mfr. Part No.:
- LGS124P-UK
- Brand:
- Linksys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linksys | |
Number of Ports | 24 | |
PoE - Power Over Ethernet | Yes | |
Switch Type | Unmanaged | |
RJ45 Ports | 24 | |
Height | 44mm | |
Network Speed | 10/100/1000Mbit/s | |
Model | LGS124P | |
Depth | 200mm | |
Dimensions | 440 x 200 x 44mm | |
Width | 440mm | |
Select all | ||
---|---|---|
Brand Linksys | ||
Number of Ports 24 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
RJ45 Ports 24 | ||
Height 44mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model LGS124P | ||
Depth 200mm | ||
Dimensions 440 x 200 x 44mm | ||
Width 440mm | ||
- COO (Country of Origin):
- TW
Linksys Unmanaged PoE+ Switches
Upgrade the data paths of your local wired network to information superhighways with desktop unmanaged Gigabit PoE switches. Power over Ethernet Plus (PoE+) capability also carries electrical power to peripheral devices without the need for more outlets
Wired connection speed up to 1000 Mbps
8 Gbit Ethernet autosensing ports
Power over Ethernet (PoE) support
Easy plug & play connection
QoS
Meets EEE (Energy Efficient Ethernet) 802.3az standard
8 Gbit Ethernet autosensing ports
Power over Ethernet (PoE) support
Easy plug & play connection
QoS
Meets EEE (Energy Efficient Ethernet) 802.3az standard
Linksys Unmanaged Switches