Linksys LGS552P, Managed 52 Port Network Switch With PoE
- RS Stock No.:
- 122-1386
- Mfr. Part No.:
- LGS552P-UK
- Brand:
- Linksys
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-1386
- Mfr. Part No.:
- LGS552P-UK
- Brand:
- Linksys
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linksys | |
| Number of Ports | 52 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| RJ45 Ports | 50 | |
| SFP Ports | 2 | |
| Network Speed Class | Gigabit | |
| Height | 44.45mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | LGS552P | |
| Dimensions | 440 x 350 x 44.45mm | |
| Depth | 350mm | |
| Width | 440mm | |
| Select all | ||
|---|---|---|
Brand Linksys | ||
Number of Ports 52 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Managed | ||
RJ45 Ports 50 | ||
SFP Ports 2 | ||
Network Speed Class Gigabit | ||
Height 44.45mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model LGS552P | ||
Dimensions 440 x 350 x 44.45mm | ||
Depth 350mm | ||
Width 440mm | ||
- COO (Country of Origin):
- TW
