D-Link DGS-1210-52P, Smart 52 Port Smart Switch With PoE
- RS Stock No.:
- 121-8100
- Mfr. Part No.:
- DGS-1210-52P
- Brand:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8100
- Mfr. Part No.:
- DGS-1210-52P
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 52 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| RJ45 Ports | 48 | |
| SFP Ports | 4 | |
| Network Speed Class | Gigabit | |
| Height | 44mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | DGS-1210-52P | |
| Depth | 430mm | |
| Width | 440mm | |
| Dimensions | 440 x 430 x 44mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 52 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Smart | ||
RJ45 Ports 48 | ||
SFP Ports 4 | ||
Network Speed Class Gigabit | ||
Height 44mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model DGS-1210-52P | ||
Depth 430mm | ||
Width 440mm | ||
Dimensions 440 x 430 x 44mm | ||
