Bay Networks/Netgear 24 Port Network Switch
- RS Stock No.:
- 293-158
- Mfr. Part No.:
- JFS524
- Brand:
- Bay Networks/Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 293-158
- Mfr. Part No.:
- JFS524
- Brand:
- Bay Networks/Netgear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bay Networks/Netgear | |
| Number of Ports | 24 | |
| Height | 43mm | |
| Width | 330mm | |
| Depth | 173mm | |
| Dimensions | 330 x 173 x 43mm | |
| Select all | ||
|---|---|---|
Brand Bay Networks/Netgear | ||
Number of Ports 24 | ||
Height 43mm | ||
Width 330mm | ||
Depth 173mm | ||
Dimensions 330 x 173 x 43mm | ||
- COO (Country of Origin):
- CH
