Siemens Roof Mount, Wall Ethernet Switch
- RS Stock No.:
- 848-7755
- Mfr. Part No.:
- 6GK57956MN100AA6
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-7755
- Mfr. Part No.:
- 6GK57956MN100AA6
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting | Roof Mount, Wall | |
| Depth | 86mm | |
| Height | 43mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 86mm | |
| Weight | 300g | |
| Dimensions | 86 x 86 x 43mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Roof Mount, Wall | ||
Depth 86mm | ||
Height 43mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Width 86mm | ||
Weight 300g | ||
Dimensions 86 x 86 x 43mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
IWLAN Antennas
A professional range of antennas designed for the most diverse applications both indoors and outdoors. Remote antennas increase the reliability of wireless links by optimizing the receiving and sending of signals.
Transmission Rates of Up to 450 Mbit/s
Suitable for Use in Hazardous Areas
Suitable for Use in Hazardous Areas
