Phoenix Contact FL SWITCH LM 5TX-E Series DIN Rail Mount Ethernet Switch, 5 RJ45 Ports, 100Mbit/s Transmission, 24V dc
- RS Stock No.:
- 764-6228
- Mfr. Part No.:
- 2989336
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-6228
- Mfr. Part No.:
- 2989336
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Transmission Speed | 100Mbit/s | |
| RJ45 Ports | 5 | |
| Nominal Supply Voltage | 24V dc | |
| Mounting | DIN Rail | |
| Series | FL SWITCH LM 5TX-E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Transmission Speed 100Mbit/s | ||
RJ45 Ports 5 | ||
Nominal Supply Voltage 24V dc | ||
Mounting DIN Rail | ||
Series FL SWITCH LM 5TX-E | ||
Non Compliant
- COO (Country of Origin):
- DE
