Exsys EX-62020 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 285-8079
- Distrelec Article No.:
- 303-72-320
- Mfr. Part No.:
- EX-62020
- Brand:
- Exsys
Subtotal (1 unit)*
£99.72
(exc. VAT)
£119.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £99.72 |
*price indicative
- RS Stock No.:
- 285-8079
- Distrelec Article No.:
- 303-72-320
- Mfr. Part No.:
- EX-62020
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 1Gbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | EX-62020 | |
| Number of RJ-45 Ports | 4 | |
| Standards/Approvals | RoHS | |
| Depth | 68mm | |
| Width | 30 mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 1Gbps | ||
Desktop/Rack Mount Rack | ||
Model Number EX-62020 | ||
Number of RJ-45 Ports 4 | ||
Standards/Approvals RoHS | ||
Depth 68mm | ||
Width 30 mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CN
The Industrial Ethernet Switch is a compact and rugged switch that offers full Gigabit performance on all ports. With its robust metal housing and extended operating temperature range from -40°C to +80°C, this switch is suitable for a variety of applications even in harsh environments. It features Auto-MDI/MDI-X and Auto-Negotiation, eliminating the need for crossover cables and making installation a breeze.
5-Port 10/100/1000T Gigabit Ethernet for high-speed data transfer
Supports auto-negotiation and 10/100Mbps half/full duplex and 1000Mbps full duplex
Jumbo frames support up to 9kBytes
Plug and play functionality for easy setup
Rugged metal housing with IP40 protection for durability
Includes DIN-Rail Kit and wall mounting bracket for flexible installation options
Extended operating temperature range from -40°C to +80°C for use in various environments
Redundant power supply option to reduce operational downtime