Exsys EX-62020PoE Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 284-4446
- Distrelec Article No.:
- 303-72-321
- Mfr. Part No.:
- EX-62020POE
- Brand:
- Exsys
Subtotal (1 unit)*
£121.53
(exc. VAT)
£145.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.53 |
*price indicative
- RS Stock No.:
- 284-4446
- Distrelec Article No.:
- 303-72-321
- Mfr. Part No.:
- EX-62020POE
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 5 | |
| Model Number | EX-62020PoE | |
| Desktop/Rack Mount | Rack | |
| Height | 95mm | |
| Width | 30mm | |
| Depth | 68mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 5 | ||
Model Number EX-62020PoE | ||
Desktop/Rack Mount Rack | ||
Height 95mm | ||
Width 30mm | ||
Depth 68mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Unmanaged PoE Switch is a compact and rugged industrial-grade 5-port Gigabit Switch that offers full Gigabit performance on all ports. With up to 30W power output per port for PoE devices, it is suitable for a wide range of applications in harsh environments. It supports IEEE 802.3af/at standards, auto-negotiation, and jumbo frames up to 9kBytes. The switch features a robust metal housing, extended operating temperature range from -40°C to +80°C, and redundant DC power input for improved reliability.
Power up to 4 PoE-capable remote network devices with data and power over a single cable
Auto-MDI/MDIX eliminates the need for crossover cables
Jumbo frames support up to 9kBytes for enhanced data transmission
Rugged metal housing with IP40 protection class for durability in harsh environments
Extended operating temperature range from -40°C to +80°C for versatile deployment
Redundant DC power input ensures minimal downtime and increased reliability
Related links
- Exsys EX-62020POE-SFP Unmanaged PoE Switch 5 Port Network Switch Power Over Ethernet
- Exsys EX-6201 Unmanaged 5 Port Industrial Ethernet Switch
- Exsys EX-62020 Unmanaged 5 Port Ethernet Switch
- Exsys EX-6100POE Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- WAGO Unmanaged 5 Port Industrial Ethernet Switch
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch
- Advantech Unmanaged 5 Port Industrial Ethernet Switch
- Planet IGS-510TF Unmanaged 5 Port Industrial Ethernet Switch
