- RS Stock No.:
- 267-5194
- Mfr. Part No.:
- 772004KIT
- Brand:
- F Lutze Ltd
15 In stock - FREE next working day delivery available
Added
Price 1 Kit
£148.70
(exc. VAT)
£178.44
(inc. VAT)
Kit(s) | Per Kit |
1 + | £148.70 |
- RS Stock No.:
- 267-5194
- Mfr. Part No.:
- 772004KIT
- Brand:
- F Lutze Ltd
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The F Lutze Ltd Unmanaged Ethernet switch utilise quality of service to prioritise signals. This switch giving fast communications speeds for important signals while reducing the amount of power required to transmit depending on the length of the cables connected.
IP30 degree of protection
Reverse voltage protection
More than 100000 hours MTBF
Standards supported EN 55032 EN 55035 and IEC 61000
Reverse voltage protection
More than 100000 hours MTBF
Standards supported EN 55032 EN 55035 and IEC 61000
This bundle contains a 5 port ECO Switch (10/100 bit/s speed) with 2 each of 1m & 2m and 1x5m Industrial Ethernet Patch Cables. Lutzes Ethernet Patch cables are designed to resist EMC interference with braided and foil shielding.This bundle also contains a 492075 RJ45 panel connector, to allow communication with components inside the cabinet.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 5 |
Series | PROFINET |