MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

£117.53

(exc. VAT)

£141.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 209 unit(s) ready to ship
  • Plus 532 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.53

*price indicative

RS Stock No.:
255-1960
Distrelec Article No.:
125-73-611
Mfr. Part No.:
EDS-205A
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

5

Power Over Ethernet

Yes

Switch Type

Unmanaged

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Height

115mm

Standards/Approvals

UL, IEEE 802.3u/x, IEEE 802.3, FCC, and CE standards

Depth

30mm

Width

70 mm

COO (Country of Origin):
TW
The Moxa Europe 5-port compact unmanaged Ethernet switches has a large portfolio of industrial unmanaged switches that have been specifically designed for industrial Ethernet infrastructure. Our unmanaged Ethernet switches uphold the stringent standards that are required for operational reliability in harsh environments.

10/100BaseT(X) with auto sensing RJ45 ports

IEEE802.3/802.3u/802.3x support

Broadcast storm protection

DIN-rail mounting ability

Operating temperature range -10 to 60°C

Operate at temperatures ranging from -10 to 60°C

Plug and play feature

Easy and reliable to use