- RS Stock No.:
- 245-6935
- Mfr. Part No.:
- SPIDER Giga 2TX PoE EEC
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 245-6935
- Mfr. Part No.:
- SPIDER Giga 2TX PoE EEC
- Brand:
- Hirschmann
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Unmanaged Ethernet Switch, Shock Resistant, -40°C to +70°C Operating Temperature - SPIDER Series - SPIDER Giga 2TX PoE EEC
Use this unmanaged Ethernet switch from Belden's Hirschmann range to connect devices in your work environment to the internet. As it's unmanaged, it works with a simple plug-and-play system, so you won't need to configure it, saving time and energy. Thanks to the built-in LED signals, you can easily monitor any changes in the operating status of the unit at a glance.
Features & Benefits
• Transmission length of 100m for long-range data transfer across large workspaces
• Ambient operating temperature range between -40°C and +70°C to withstand harsh industrial environments
• Can be mounted on a DIN rail or wall for versatility
• Ambient operating temperature range between -40°C and +70°C to withstand harsh industrial environments
• Can be mounted on a DIN rail or wall for versatility
Applications
• Aerospace industry
• Storage facilities
• Gaming systems
• Telecommunications equipment
• Storage facilities
• Gaming systems
• Telecommunications equipment
How long will this switch last?
This Ethernet switch has a mean time between failures of 1,419,817 hours, so you can rely on it for long service without the risk of breakdowns.
Specifications
Attribute | Value |
---|---|
Switch Type | Unmanaged |
RJ45 Ports | 2 |
Height | 140mm |
Series | SPIDER |
Depth | 95mm |
Width | 30mm |
Dimensions | 30 x 140 x 95mm |