- RS Stock No.:
- 245-6870
- Mfr. Part No.:
- BRS20-1000S2S2-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Available to back order for despatch 06/09/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£2,170.66
(exc. VAT)
£2,604.79
(inc. VAT)
Units | Per unit |
1 + | £2,170.66 |
- RS Stock No.:
- 245-6870
- Mfr. Part No.:
- BRS20-1000S2S2-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Ethernet Switch, DIN Rail Mounting, 10 x RJ45 Ports - BOBCAT Series - BRS20-1000S2S2-STCY99HHSESXX.X.XX
Build a robust network in your industrial environment using this Ethernet switch from Belden Hirschmann. It lets you transfer data between your electronic devices in real time for speedy processing and secure storage. As you can connect up to ten gadgets to this unit, all of your devices are invited to the party. A data transmission speed between 1000 and 2500Mbit/s means this is a reliable option when you need swift communication between appliances.
Features & Benefits
• Mean time between failures of 2,284,631 hours for long-term performance
• Wide operating temperature range between 0°C and +60°C for safe use in challenging environments
• Built-in LED indicators for convenient status monitoring
• Wide operating temperature range between 0°C and +60°C for safe use in challenging environments
• Built-in LED indicators for convenient status monitoring
Applications
• Server rooms
• Production lines
• Office buildings
• Production lines
• Office buildings
What's the transmission distance of this Ethernet switch?
Thanks to its data transmission length of 30km, you can use this switch to connect your devices that are set far apart.
Specifications
Attribute | Value |
---|---|
Number of Ports | 10 |
Switch Type | Managed Switch |
RJ45 Ports | 10 |
Height | 138mm |
Series | BOBCAT |
Width | 73mm |
Dimensions | 73 mm x 138 mm x 115mm |
Depth | 115mm |
- RS Stock No.:
- 245-6870
- Mfr. Part No.:
- BRS20-1000S2S2-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann