- RS Stock No.:
- 224-9851
- Mfr. Part No.:
- 2702324
- Brand:
- Phoenix Contact
12 In stock - FREE next working day delivery available
Added
Price Each
£379.85
(exc. VAT)
£455.82
(inc. VAT)
Units | Per unit |
1 + | £379.85 |
- RS Stock No.:
- 224-9851
- Mfr. Part No.:
- 2702324
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact FL series have industrial Ethernet switch with 10/100 mbps transmission speed. This switch have 8 numbers of RJ45 ports. This switch have data receive, link status signal LED.
IP degree of protection is IP20
Configuration memory
Ambient temperature for operation is -40 °C to 85 °C
Configuration memory
Ambient temperature for operation is -40 °C to 85 °C
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 8 |
- RS Stock No.:
- 224-9851
- Mfr. Part No.:
- 2702324
- Brand:
- Phoenix Contact