- RS Stock No.:
- 224-9635
- Mfr. Part No.:
- 772017
- Brand:
- F Lutze Ltd
17 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£397.76
(exc. VAT)
£477.31
(inc. VAT)
Units | Per unit |
1 + | £397.76 |
- RS Stock No.:
- 224-9635
- Mfr. Part No.:
- 772017
- Brand:
- F Lutze Ltd
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The F Lutze Ltd 16 port unmanaged ECO switch with QoS is auto negotiation and has 1000 Mbps transmission speed. It has Auto MDI/MDI-X and 9kV jumbo frames.
ESD 6kV
Compact dimensions
Extended temperature range
Auto crossing
Reverse polarity protection
Auto polarity
Compact dimensions
Extended temperature range
Auto crossing
Reverse polarity protection
Auto polarity
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 16 |