Phoenix Contact Ethernet Switch
- RS Stock No.:
- 207-4884
- Distrelec Article No.:
- 303-16-973
- Mfr. Part No.:
- 2702666
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£589.46
(exc. VAT)
£707.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £589.46 |
*price indicative
- RS Stock No.:
- 207-4884
- Distrelec Article No.:
- 303-16-973
- Mfr. Part No.:
- 2702666
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| RJ45 Ports | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
RJ45 Ports 8 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed Ethernet 8 port and an auto-crossing function that offers a cost effective and easy entry point into industrial Ethernet.
Ambient temperature -40 °C to 70 °C
Degree of protection IP20
Degree of protection IP20
