Siemens Ethernet Switch

Subtotal (1 unit)*

£912.18

(exc. VAT)

£1,094.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£912.18

*price indicative

RS Stock No.:
203-3691
Distrelec Article No.:
302-61-572
Mfr. Part No.:
6GK5206-2GS00-2AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

RJ45 Ports

6

Height

147mm

Depth

125mm

Width

60mm

COO (Country of Origin):
DE

Siemens Ethernet Switch, 11 Port Switch, 6 RJ45 Ports Type - 6GK5206-2GS00-2AC2


This managed Ethernet switch caters to networking needs with its compact design and robust features. With dimensions of 147 x 60 x 125 mm, it incorporates six 10/100/1000 Mbps RJ45 ports and two 1000 Mbps SFP ports. This industrial Ethernet switch is designed for high-performance applications, ensuring reliable connectivity across various network configurations.

Features & Benefits


• Supports VLANs for efficient network segmentation
• Redundant power supply ensures continuous operation
• Wide temperature range of -40°C to +70°C
• Easy installation with DIN rail or wall mounting options
• Advanced diagnostics with integrated LED indicators
• Compatible with PROFINET and Ethernet/IP standards

Applications


• Ideal for automating manufacturing processes
• Utilised in high-demand industrial control systems
• Suitable for SCADA and remote monitoring
• Supports data transmission in critical network environments

What are the security features available with this switch?


This switch includes IEEE 802.1x for port-based network access control and SSH for secure remote management, enhancing overall network security.

How does the switch handle network performance under heavy load?


It features QoS based on DSCP to manage data traffic effectively, ensuring prioritisation of critical applications for smoother operation.

Can this switch support integrated redundancy protocols?


Yes, it supports multiple redundancy protocols, including MRP and HRP, to maintain uptime and reduce network disruptions in failover scenarios.

Related links