Subtotal (1 unit)*
£980.71
(exc. VAT)
£1,176.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £980.71 |
*price indicative
- RS Stock No.:
- 203-3641
- Mfr. Part No.:
- 6GK5774-1FX00-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| RJ45 Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
RJ45 Ports 2 | ||
- COO (Country of Origin):
- DE
The Siemens Ethernet Switch has a 2 x RJ 45 ports, R-SMA socket and 3 MIMO connections with a WLAN maximum transfer rate of 300Mbps. This supported operating frequency ranges between 2.48 GHz and 5GHz.
DIN Rail mount
Supply voltage 24 VDC
IP30rated
Supply voltage 24 VDC
IP30rated
Related links
- Siemens 2 Port Ethernet Switch
- Siemens Ethernet Switch
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
