- RS Stock No.:
- 202-3800
- Mfr. Part No.:
- 6GK5208-0UA00-5ES6
- Brand:
- Siemens
Available to back order for despatch 24/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,535.00
(exc. VAT)
£1,842.00
(inc. VAT)
Units | Per unit |
1 + | £1,535.00 |
- RS Stock No.:
- 202-3800
- Mfr. Part No.:
- 6GK5208-0UA00-5ES6
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 8 Connections, 200 (W) x 200 (H) x 49mm (D) - SCALANCE Series - 6GK5208-0UA00-5ES6
Choose this 54V DC Ethernet switch from Siemens to connect equipment to your LAN. As this is a managed unit, you can use it to configure and monitor the data from devices linked to it via its eight M12 ports. Each port supports transfer rates of 10 and 100Mbps and can switch from one to the other for efficiency and versatility. Thanks to a wide operating temperature range between -40°C and +70°C, this component is capable of withstanding harsh environments, including factory floors and outdoor industrial sites.
Features & Benefits
• LEDs for at-a-glance port and loopback diagnostics
• IP65-rated aluminium housing for protection against dust and low-pressure water jets
• Conformal coating for resistance to corrosion and chemical damage
• Wall-mount type to allow for easy installation
• IP65-rated aluminium housing for protection against dust and low-pressure water jets
• Conformal coating for resistance to corrosion and chemical damage
• Wall-mount type to allow for easy installation
What's the current rating of this unit?
This unit has a maximum current consumption of 2.5A when used with a 54V DC supply voltage.
Can I use this switch to read network statistics?
Yes. This unit has a PROFINET CC-B rating, indicating that it supports advanced functions, such as reading network statistics and gathering topology information.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 0 |
- RS Stock No.:
- 202-3800
- Mfr. Part No.:
- 6GK5208-0UA00-5ES6
- Brand:
- Siemens