- RS Stock No.:
- 202-3796
- Mfr. Part No.:
- 6GK5213-3BF00-2TB2
- Brand:
- Siemens
Available to back order for despatch 28/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,751.12
(exc. VAT)
£2,101.34
(inc. VAT)
Units | Per unit |
1 + | £1,751.12 |
- RS Stock No.:
- 202-3796
- Mfr. Part No.:
- 6GK5213-3BF00-2TB2
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 0.4A Current Rating, 3 x SM FO SC Ports - SCALANCE Series - 6GK5213-3BF00-2TB2
Choose this robust 24V DC Ethernet switch from Siemens to expand the size of your industrial LAN. Simply join it by cable to your router and begin adding more devices using the unit's 13 RJ45 and 3 SM FO SC ports. These ports support 10 and 100Mbps connection speeds and are capable of switching between these transfer rates for increased efficiency and versatility. As the switch has a PROFINET CC-B rating, you can use it for advanced functions such as reading network statistics and gathering topology information. You'll find units like this in factory automation systems and outdoor electrical installations.
Features & Benefits
• IP20-rated plastic enclosure for protection against dust and objects larger than 12mm
• Broad operating temperature range between 0°C and +60°C, so it's suitable for use in challenging environments
• Low current rating of 0.4A for energy efficiency
• 35mm DIN rail mount type for quick and easy installation
• SM FO SC ports allow for use in fibre optic systems
• Broad operating temperature range between 0°C and +60°C, so it's suitable for use in challenging environments
• Low current rating of 0.4A for energy efficiency
• 35mm DIN rail mount type for quick and easy installation
• SM FO SC ports allow for use in fibre optic systems
What size is this unit?
This 500g unit is cube-shaped and has compact dimensions of 120 (W) x 117 (H) x 109mm (D), meaning it's easy to install in tight work areas.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 13 |