- RS Stock No.:
- 202-3787
- Mfr. Part No.:
- 6GK5205-3BF00-2AB2
- Brand:
- Siemens
Available to back order for despatch 24/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,088.71
(exc. VAT)
£1,306.45
(inc. VAT)
Units | Per unit |
1 + | £1,088.71 |
- RS Stock No.:
- 202-3787
- Mfr. Part No.:
- 6GK5205-3BF00-2AB2
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, Managed Type, 80mm Width - SCALANCE Series - 6GK5205-3BF00-2AB2
Closely monitor the performance of your industrial network with this Ethernet switch from Siemens. It's programmed for PROFINET connectivity to support extra layers of security for your data connections, so you can be sure of secure communications. As a managed switch, it provides detailed performance diagnostics to keep you informed about the status of your network. Integrated support for CoS parameters means this component prioritises your system's data traffic to safely deliver critical information. The switch works with 10 and 100Mbit/s transfer speeds for wide compatibility with common industrial Ethernet setups.
Features & Benefits
• Connects up to five devices via RJ45 ports for convenient network access
• Built-in error signalling contact notifies control systems about network faults for quick troubleshooting
• IP20 rating indicates it's touch-proof and resistant to solid objects larger than 12mm
• Current consumption of 0.29A for energy-efficient data connections
• Built-in error signalling contact notifies control systems about network faults for quick troubleshooting
• IP20 rating indicates it's touch-proof and resistant to solid objects larger than 12mm
• Current consumption of 0.29A for energy-efficient data connections
Does this Ethernet switch come with a redundant power supply?
Yes, this switch features a redundant power supply. This minimises disruption from supply faults and helps to provide you with reliable network access at all times.
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Switch Type | Managed Switch |
RJ45 Ports | 5 |
Height | 117mm |
Series | SCALANCE XB-200 |
Dimensions | 117 x 109 x 80mm |
Width | 80mm |
Depth | 109mm |
- RS Stock No.:
- 202-3787
- Mfr. Part No.:
- 6GK5205-3BF00-2AB2
- Brand:
- Siemens